Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 40013150440Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 10R0019 |
| Product Range | TE5 400 Series |
| Your Part Number | |
| Technical Datasheet |
434 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 25+ | $1.530 |
| 100+ | $1.180 |
| 250+ | $1.060 |
| 500+ | $0.974 |
| 1000+ | $0.919 |
| 2500+ | $0.863 |
| 5000+ | $0.846 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 40013150440Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 10R0019 |
| Product Range | TE5 400 Series |
| Technical Datasheet | |
| Fuse Current | 3.15A |
| Voltage Rating VAC | 250V |
| Product Range | TE5 400 Series |
| Voltage Rating VDC | - |
| Blow Characteristic | Time Delay |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current AC | 130A |
| Breaking Capacity Current DC | - |
| SVHC | To Be Advised |
Product Overview
The 40013150440 is a 3.15A PCB time delay Subminiature Fuse with brown thermoplastic polyamide base/cap and tin-plated copper round pins. It is designed for over-current protection. It is 250V rated and designed in accordance to IEC 60127-3.
- Reduced PCB space requirements
- Low internal resistance
- Shock safe casing
- Vibration resistant
Applications
Consumer Electronics, Power Management, Industrial
Technical Specifications
| Fuse Current | 3.15A |
|---|---|
| Product Range | TE5 400 Series |
| Blow Characteristic | Time Delay |
| Breaking Capacity Current AC | 130A |
| SVHC | To Be Advised |
| Voltage Rating VAC | 250V |
|---|---|
| Voltage Rating VDC | - |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current DC | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
