Print Page
55100-3M-02-A
Hall Effect Proximity Sensor, Flange Mount, 55100 Series, Voltage, 3 Wire, 13 mm, 2.7 to 24 VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No55100-3M-02-ACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15J7660
Product Range55100 Series
Your Part Number
2,688 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.380 |
| 5+ | $8.580 |
| 10+ | $8.280 |
| 25+ | $7.930 |
| 50+ | $7.690 |
| 100+ | $7.460 |
| 250+ | $7.310 |
Price for:Each
Minimum: 1
Multiple: 1
$9.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55100-3M-02-ACopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15J7660
Product Range55100 Series
Technical Datasheet
Sensor TypeProximity Sensor
Activating Distance Min13mm
Activating Distance Max-
Sensor MountingFlange
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55100 Series
SVHCTo Be Advised
Product Overview
55100-3M-02-A is a 55100 miniature flange mounting hall effect sensor. It’s case design enables screw or adhesive mounting and capable of switching up to 24VDC and 20mA. Typical applications include position and limit sensing, RPM measurement, flow metering, commutation of brushless DC motors, angle sensing and magnetic encoders.
- Magnetically operated position sensor
- Digital switch 3 - wire (voltage output)
- Reverse/over voltage protection
- Built in temperature compensation
- Vibration 50g maximum at 50- 2,000Hz, shock 150g maximum at 11ms ½ sine
- High switching speed up to 12KHz
- Long life - up to 20 billion operations
- Operates in static or dynamic magnetic field
- 1.004” x 0.433” and only 0.118” high
- 11.81inch cable length
Technical Specifications
Sensor Type
Proximity Sensor
Activating Distance Max
-
Sensor Terminals
Wire Leads
Operating Temperature Max
100°C
SVHC
To Be Advised
Activating Distance Min
13mm
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
55100 Series
Alternatives for 55100-3M-02-A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
