Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No55100-AP-02-ACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.15J7654
Product Range55100 Series
Your Part Number
226 In Stock
503 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.510 |
| 5+ | $15.210 |
| 10+ | $14.720 |
| 25+ | $14.140 |
| 50+ | $13.740 |
| 100+ | $13.380 |
| 250+ | $13.110 |
Price for:Each
Minimum: 1
Multiple: 1
$16.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55100-AP-02-ACopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.15J7654
Product Range55100 Series
Technical Datasheet
Sensor TypeProximity Sensor
Activating Distance Min-
Activating Distance Max-
Sensor Output TypeAnalogue
Sensor MountingFlat Mount
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range55100 Series
SVHCTo Be Advised
Product Overview
55100-AP-02-A is a 55100 miniature flange mounting hall effect sensor. Typical applications include position and limit sensing, RPM measurement, flow metering, commutation of brushless DC motors, angle sensing and magnetic encoders.
- Magnetically operated position sensor
- Analog switch(programmable only)
- Reverse/over voltage protection
- Built in temperature compensation
- Vibration 50g maximum at 50- 2,000Hz, shock 150g maximum at 11ms ½ sine
- High switching speed up to 12KHz
- Long life - up to 20 billion operations
- Operates in static or dynamic magnetic field
- 1.004” x 0.433” and only 0.118” high
- 11.81inch cable length
Technical Specifications
Sensor Type
Proximity Sensor
Activating Distance Max
-
Sensor Mounting
Flat Mount
Operating Temperature Min
-40°C
Product Range
55100 Series
Activating Distance Min
-
Sensor Output Type
Analogue
Sensor Terminals
Wire Leads
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
