Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No57140-000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05M4559
Product Range57140 Series
Your Part Number
11,467 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 25+ | $1.860 |
| 100+ | $1.780 |
| 250+ | $1.680 |
| 500+ | $1.630 |
| 1000+ | $1.590 |
| 2500+ | $1.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No57140-000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05M4559
Product Range57140 Series
Technical Datasheet
For Use With59140 Series Magnetic Sensors
Product Range57140 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
57140-000 is a 57140 series magnetic actuator for mini flange mount sensor. It is suitable for use in a wide range of environments, including high-temperature applications.
- AlNiCo-5 material
- 11,000 gauss retentivity
- 620 oersted coercivity
- 105°C maximum operating temperature
- Overall dimension (L x W x H) is 0.906 x 0.551 x 0.236inch
Technical Specifications
For Use With
59140 Series Magnetic Sensors
SVHC
No SVHC (17-Jan-2022)
Product Range
57140 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
