Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59025-030Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17M8453
Your Part Number
583 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 5+ | $5.550 |
| 10+ | $5.340 |
| 25+ | $5.100 |
| 50+ | $4.940 |
| 100+ | $4.790 |
| 250+ | $4.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59025-030Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17M8453
Technical Datasheet
Sensor TypeFirecracker Reed Sensor
Sensing Distance Max-
Sensor MountingCable
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCTo Be Advised
Product Overview
The 59025-030 is a 2-part magnetically operated Proximity Sensor operates through non-ferrous materials. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.
- Form-C SPDT-CO contact type
- Quick and easy to install
- No standby power requirement
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensor Type
Firecracker Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance Max
-
Supply Current
250mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
