Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59025-2-V-05-ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38X8039
Product Range59025 Series
Your Part Number
487 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 5+ | $6.030 |
| 10+ | $5.810 |
| 25+ | $5.540 |
| 50+ | $5.370 |
| 100+ | $5.200 |
| 250+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59025-2-V-05-ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38X8039
Product Range59025 Series
Technical Datasheet
Sensor TypeCylindrical Reed Sensor
Sensing Distance Max7mm
Sensor MountingCable
Supply Current-
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product Range59025 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Cylindrical Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
59025 Series
Sensing Distance Max
7mm
Supply Current
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
