Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59070-1-S-02-ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34M0902
Product Range59070 Series
Your Part Number
384 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.220 |
| 10+ | $4.560 |
| 25+ | $4.340 |
| 50+ | $4.190 |
| 100+ | $4.050 |
| 250+ | $3.930 |
| 500+ | $3.790 |
| 1000+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$5.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59070-1-S-02-ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34M0902
Product Range59070 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max8.4mm
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59070 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
59070-1-S-02-A is a 59070 series M8 plastic threaded barrel reed sensor with a M8 x 1.25 thread, 38.1mm (1.500”) long. It is capable of switching up to 265VAC/300VDC at 10VA. It functions best with the 57070 actuator. Typical applications include position and limit sensing, security system switch, industrial process control and linear actuators.
- Normally open contact
- Two-part magnetically operated proximity sensor
- Threaded barrel with retaining nuts
- Simple installation and adjustment using supplied retaining nut
- Operates through non-ferrous materials such as wood, plastic or aluminum
- Excellent for switching microcontroller logic level loads
- No standby power requirement
- 11.81inch cable length
- Tinned leads
Notes
57070 actuator is sold separately.
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59070 Series
Sensing Distance Max
8.4mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for 59070-1-S-02-A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
