Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59135-020Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05M4578
Your Part Number
627 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.710 |
| 5+ | $8.960 |
| 10+ | $8.200 |
| 25+ | $7.650 |
| 50+ | $7.290 |
| 100+ | $6.920 |
| 250+ | $6.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59135-020Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05M4578
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max-
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
The 59135-020 is a flange mounting Reed Sensor with SPST standard normally open contacts. The high temperature sensor's case design enables screw or adhesive mounting. It is rated for operation up to 150°C. It is capable of switching up to 265Vac/300Vdc at 10VA. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Operates through non-ferrous materials such as wood, plastic or aluminium.
- Magnetically-operated proximity sensor
- Cross-slotted mounting holes for optimum adjustability
- Thermoset over-mould material
- PTFE insulated wires
- Customer-defined sensitivity
Applications
Sensing & Instrumentation, Security
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Flange
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 59135-020
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
