Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59135-020Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24T5892
Product Range59135 Series
Your Part Number
114 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.720 |
| 10+ | $9.280 |
| 25+ | $8.160 |
| 50+ | $7.640 |
| 100+ | $6.830 |
| 250+ | $6.550 |
| 500+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$9.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59135-020Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24T5892
Product Range59135 Series
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max19mm
Sensor MountingPanel Mount
Supply Current-
Operating Temperature Min-20°C
Operating Temperature Max150°C
Product Range59135 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Panel Mount
Operating Temperature Min
-20°C
Product Range
59135 Series
Sensing Distance Max
19mm
Supply Current
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 59135-020
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
