Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 59135-030Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 10M9205 |
| Your Part Number | |
| Technical Datasheet |
745 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.370 |
| 5+ | $11.060 |
| 10+ | $10.730 |
| 25+ | $10.430 |
| 50+ | $10.130 |
| 100+ | $9.930 |
| 250+ | $9.730 |
Price for:Each
Minimum: 1
Multiple: 1
$11.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 59135-030Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 10M9205 |
| Technical Datasheet | |
| Sensor Type | Reed Switch |
| Sensing Distance Max | - |
| Sensor Mounting | Flange |
| Supply Current | 250mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The 59135-030 is a flange mounting Reed Sensor with SPDT standard normally closed contacts. The high temperature sensor's case design enables screw or adhesive mounting. It is rated for operation up to 150°C. It is capable of switching up to 265Vac/300Vdc at 10VA. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Operates through non-ferrous materials such as wood, plastic or aluminium.
- Magnetically-operated proximity sensor
- Cross-slotted mounting holes for optimum adjustability
- Thermoset over-mould material
- PTFE insulated wires
- Customer-defined sensitivity
Applications
Sensing & Instrumentation, Security
Technical Specifications
| Sensor Type | Reed Switch |
|---|---|
| Sensor Mounting | Flange |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Sensing Distance Max | - |
|---|---|
| Supply Current | 250mA |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Alternatives for 59135-030
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
