Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59135-030Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82X7503
Product Range59135 Series
Your Part Number
1,463 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.170 |
| 10+ | $12.580 |
| 25+ | $11.050 |
| 50+ | $10.340 |
| 100+ | $9.250 |
| 250+ | $8.880 |
| 500+ | $8.330 |
Price for:Each
Minimum: 1
Multiple: 1
$13.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59135-030Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82X7503
Product Range59135 Series
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max29.21mm
Sensor MountingFlange
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range59135 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59135 Series
Sensing Distance Max
29.21mm
Supply Current
250mA
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 59135-030
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
