Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 59140-020Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 05M4581 |
| Your Part Number | |
| Technical Datasheet |
411 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $4.150 |
| 25+ | $3.870 |
| 50+ | $3.700 |
| 100+ | $3.510 |
| 250+ | $3.330 |
| 500+ | $3.140 |
| 1000+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 59140-020Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 05M4581 |
| Technical Datasheet | |
| Sensor Type | Miniature Reed Sensor |
| Sensing Distance Max | - |
| Sensor Mounting | Flange |
| Supply Current | 500mA |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The 59140-020 is a flange mounting Reed Sensor with SPST high voltage normally open contacts and occupies only 3.22cm² board spaces. The case design of this miniature sensor enables screw or adhesive mounting and the wires exit from top right hand side. It is capable of switching up to 265VAC/300VDC at 10VA. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Operates through non-ferrous materials such as wood, plastic or aluminum and available with left hand exit.
- Magnetically-operated position sensor
- Excellent for switching microcontroller logic level loads
- Customer-defined sensitivity
- No standby power requirement
Applications
Sensing & Instrumentation, Security
Technical Specifications
| Sensor Type | Miniature Reed Sensor |
|---|---|
| Sensor Mounting | Flange |
| Operating Temperature Min | -20°C |
| Product Range | - |
| Sensing Distance Max | - |
|---|---|
| Supply Current | 500mA |
| Operating Temperature Max | 105°C |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
