Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59145-010Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05M4584
Your Part Number
2,628 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 10+ | $4.090 |
| 25+ | $3.820 |
| 50+ | $3.640 |
| 100+ | $3.450 |
| 250+ | $3.260 |
| 500+ | $3.080 |
| 1000+ | $2.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59145-010Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05M4584
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCTo Be Advised
Product Overview
The 59145-010 is a high temperature flange-mount Magnetic Sensor for security system switch. The magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.
- SPST-NO contact configuration
- 2-part magnetically operated proximity sensor
- High temperature rated
- Cross-slotted mounting holes for optimum adjustability
- No standby power requirement
- Operates through non-ferrous materials such as wood, plastic or aluminum
- Simple installation and adjustment
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 59145-010
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
