Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAC103J2FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.43AC8559
Product RangeAC Series
Your Part Number
245 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.380 |
| 25+ | $1.300 |
| 50+ | $1.260 |
| 100+ | $1.180 |
| 500+ | $1.110 |
| 1000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAC103J2FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.43AC8559
Product RangeAC Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Product RangeAC Series
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant3892K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length17.15mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Thermistor Case Style
-
B-Constant
3892K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Resistance (25°C)
10kohm
Product Range
AC Series
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
17.15mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
