Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAC240LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67K0042
Product RangeAC Series
Your Part Number
226 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $3.240 |
| 25+ | $3.030 |
| 50+ | $2.840 |
| 100+ | $2.630 |
| 500+ | $2.370 |
| 1000+ | $2.230 |
| 2500+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAC240LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67K0042
Product RangeAC Series
Technical Datasheet
Product RangeAC Series
DC Breakover Voltage715V
GDT Case StyleAxial Leaded
Impulse Discharge Current5A
Impulse Sparkover Voltage800V
SVHCTo Be Advised
Technical Specifications
Product Range
AC Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
800V
DC Breakover Voltage
715V
Impulse Discharge Current
5A
SVHC
To Be Advised
Technical Docs (2)
Alternatives for AC240L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
