Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAF0100-00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34AC2556
Product RangeAF0100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,985.310 |
| 5+ | $1,945.600 |
| 10+ | $1,905.890 |
| 25+ | $1,866.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1,985.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAF0100-00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34AC2556
Product RangeAF0100 Series
Technical Datasheet
Coil Voltage-
Contact Configuration3PDT
Product RangeAF0100 Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact Material-
IP Rating-
Approvals & StandardsCE, UL
SVHCTo Be Advised
Technical Specifications
Coil Voltage
-
Product Range
AF0100 Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
-
Approvals & Standards
CE, UL
Contact Configuration
3PDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
30V
IP Rating
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
