Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAK3-038C-YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AK6279
Product RangeAK3-Y Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.110 |
| 10+ | $20.820 |
| 25+ | $19.520 |
| 50+ | $18.230 |
| 100+ | $16.930 |
| 250+ | $16.590 |
| 500+ | $16.250 |
Price for:Each
Minimum: 1
Multiple: 1
$22.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAK3-038C-YCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AK6279
Product RangeAK3-Y Series
Technical Datasheet
Product RangeAK3-Y Series
TVS PolarityBidirectional
Reverse Standoff Voltage38V
Clamping Voltage Max95V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage46V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
AK3-Y Series
Reverse Standoff Voltage
38V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
95V
No. of Pins
2Pins
Maximum Breakdown Voltage
46V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
