Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAQ1006-01UTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel47AC8695RL
Cut Tape47AC8695
Product RangeSPA AQ1006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.611 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.611 |
| 10+ | $0.393 |
| 15+ | $0.360 |
| 25+ | $0.329 |
| 50+ | $0.296 |
| 125+ | $0.266 |
| 250+ | $0.238 |
| 500+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ1006-01UTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel47AC8695RL
Cut Tape47AC8695
Product RangeSPA AQ1006
Technical Datasheet
Clamping Voltage Vc Max9.2V
Diode Case StyleUDFN
No. of Pins2Pins
Operating Voltage6V
Power Dissipation Pd-
Product RangeSPA AQ1006
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
6V
Product Range
SPA AQ1006
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
