Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAQ2555NUTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel47AC8703RL
Cut Tape47AC8703
Product RangeSPA Series
Your Part Number
2,798 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.760 | $2.76 |
| Total Price | $2.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 50+ | $1.530 |
| 100+ | $1.410 |
| 250+ | $1.310 |
| 500+ | $1.200 |
| 1000+ | $1.180 |
| 2500+ | $1.150 |
| 5000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ2555NUTGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel47AC8703RL
Cut Tape47AC8703
Product RangeSPA Series
Technical Datasheet
Clamping Voltage Vc Max19V
Diode Case StyleUDFN
No. of Pins10Pins
Operating Voltage2.5V
Power Dissipation Pd-
Product RangeSPA Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
19V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN
Operating Voltage
2.5V
Product Range
SPA Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for AQ2555NUTG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
