Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAQ3400-02UTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel38AK6319RL
Cut Tape38AK6319
Product RangeAQ3400 Series
Your Part Number
2,948 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 50+ | $0.869 |
| 100+ | $0.612 |
| 250+ | $0.557 |
| 500+ | $0.501 |
| 1000+ | $0.465 |
| 2500+ | $0.456 |
| 5000+ | $0.446 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAQ3400-02UTGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel38AK6319RL
Cut Tape38AK6319
Product RangeAQ3400 Series
Technical Datasheet
Product RangeAQ3400 Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max16V
Diode Case StyleUDFN
No. of Pins6Pins
Minimum Breakdown Voltage6.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
AQ3400 Series
Reverse Standoff Voltage
5V
Diode Case Style
UDFN
Minimum Breakdown Voltage
6.5V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
16V
No. of Pins
6Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
