Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAXGD10603MRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AC9072RL
Cut Tape50AC9072
Product RangeXTREME-GUARD AXGD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 50+ | $0.465 |
| 100+ | $0.411 |
| 250+ | $0.364 |
| 500+ | $0.316 |
| 1000+ | $0.310 |
| 2500+ | $0.303 |
| 5000+ | $0.297 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAXGD10603MRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AC9072RL
Cut Tape50AC9072
Product RangeXTREME-GUARD AXGD
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage32V
Power Dissipation Pd-
Product RangeXTREME-GUARD AXGD
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q200
Diode Case Style
0603
Operating Voltage
32V
Product Range
XTREME-GUARD AXGD
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AXGD10603MR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
