Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAXGD10603NRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel33AH6707RL
Cut Tape33AH6707
Product RangeXTREME-GUARD AXGD1 Series
Your Part Number
4,760 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 50+ | $0.572 |
| 100+ | $0.516 |
| 250+ | $0.481 |
| 500+ | $0.390 |
| 1000+ | $0.382 |
| 2500+ | $0.374 |
| 5000+ | $0.366 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAXGD10603NRCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel33AH6707RL
Cut Tape33AH6707
Product RangeXTREME-GUARD AXGD1 Series
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case Style0603
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeXTREME-GUARD AXGD1 Series
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q200
Diode Case Style
0603
Operating Voltage
-
Product Range
XTREME-GUARD AXGD1 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AXGD10603NR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
