Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoBPDMA104HXF1Copy
Newark Part No.64W3538
Product RangeMTR Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.510 |
| 5+ | $24.640 |
| 10+ | $24.290 |
| 25+ | $22.670 |
| 100+ | $21.060 |
| 500+ | $18.770 |
Price for:Each
Minimum: 1
Multiple: 1
$26.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoBPDMA104HXF1Copy
Newark Part No.64W3538
Product RangeMTR Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder, Blade Fuse Holder
Fuse Current60A
Fuse Size Held-
Holder TerminalsWire Leaded
Kit ContentsComplete Assembly Base, Cover & Gasket Shipped Assembled TPAs Shipped Bulk
No. of Fuses4Fuses
Product RangeMTR Series
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCTo Be Advised
Product Overview
BPDMA104HXF1 is a e MTR Series (2+2) power distribution fuse holder accommodates two MINI® fuses and two JCASE® fuses. The use of these fuse types provides an amperage range of 2A to 60A in a compact package. The four fuses are bussed internally to the main input power stud. This allows the user to reduce wiring by making one input connection to power four fuse circuits. The MTR (2+2) PDM is a sealed module enabling it to be used in heavy duty environments. TPAs are included to provide secondary locking of each wire terminal.
- Holder is gasket-sealed to protect fuses from moisture and contamination
- Fuses are internally bussed to a single main power stud – one input powers four fuse circuits
- Maximum voltage is 32VDC
- IP67 rated
- Base, cover & gasket shipped assembled
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder, Blade Fuse Holder
Fuse Size Held
-
Kit Contents
Complete Assembly Base, Cover & Gasket Shipped Assembled TPAs Shipped Bulk
Product Range
MTR Series
Voltage Rating VDC
32V
Fuse Current
60A
Holder Terminals
Wire Leaded
No. of Fuses
4Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
