Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCCMR010.TXPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AC1937
Product RangePOWR-GARD CCMR
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.260 |
| 5+ | $43.290 |
| 10+ | $40.890 |
| 25+ | $40.070 |
| 50+ | $39.250 |
| 100+ | $38.430 |
Price for:Each
Minimum: 1
Multiple: 1
$50.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCCMR010.TXPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AC1937
Product RangePOWR-GARD CCMR
Technical Datasheet
Product RangePOWR-GARD CCMR
Fuse Current10A
Voltage Rating VAC600V
Voltage Rating VDC250V
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD CCMR
Voltage Rating VAC
600V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Time Delay
Fuse Current
10A
Voltage Rating VDC
250V
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
