Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCG2470LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44F3905
Product RangeCG2 Series
Your Part Number
72 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $2.580 |
| 25+ | $2.430 |
| 50+ | $2.280 |
| 100+ | $2.120 |
| 500+ | $2.110 |
| 1000+ | $2.070 |
| 2500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG2470LCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44F3905
Product RangeCG2 Series
Technical Datasheet
Product RangeCG2 Series
DC Breakover Voltage470V
GDT Case StyleAxial Leaded
Impulse Discharge Current100A
Impulse Sparkover Voltage850V
SVHCTo Be Advised
Technical Specifications
Product Range
CG2 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
850V
DC Breakover Voltage
470V
Impulse Discharge Current
100A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CG2470L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
