Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCG2470LTRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel55X1915RL
Cut Tape55X1915
Product RangeCG2 Series
Your Part Number
837 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.310 | $4.31 |
| Total Price | $4.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 25+ | $3.410 |
| 100+ | $2.730 |
| 250+ | $2.500 |
| 500+ | $2.450 |
| 1000+ | $2.400 |
| 5000+ | $2.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG2470LTRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel55X1915RL
Cut Tape55X1915
Product RangeCG2 Series
Technical Datasheet
Product RangeCG2 Series
DC Breakover Voltage470V
GDT Case StyleAxial Leaded
Impulse Discharge Current2.5kA
Impulse Sparkover Voltage1.2kV
SVHCTo Be Advised
Technical Specifications
Product Range
CG2 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.2kV
DC Breakover Voltage
470V
Impulse Discharge Current
2.5kA
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CG2470LTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
