Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCG2800MSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel27AM6545RL
Cut Tape27AM6545
Product RangeCG2 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.990 | $3.99 |
| Total Price | $3.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 25+ | $3.140 |
| 100+ | $2.490 |
| 250+ | $2.280 |
| 500+ | $2.240 |
| 1000+ | $2.180 |
| 5000+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG2800MSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel27AM6545RL
Cut Tape27AM6545
Product RangeCG2 Series
Technical Datasheet
Product RangeCG2 Series
DC Breakover Voltage800V
GDT Case StyleSMD
Impulse Discharge Current2.5kA
Impulse Sparkover Voltage1.2kV
SVHCTo Be Advised
Technical Specifications
Product Range
CG2 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
1.2kV
DC Breakover Voltage
800V
Impulse Discharge Current
2.5kA
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
