Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCG75LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44F3903
Product RangeCG Series
Your Part Number
269 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $2.610 |
| 25+ | $2.490 |
| 50+ | $2.350 |
| 100+ | $2.230 |
| 500+ | $2.070 |
| 1000+ | $2.030 |
| 2500+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG75LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44F3903
Product RangeCG Series
Technical Datasheet
Product RangeCG Series
DC Breakover Voltage75V
GDT Case StyleAxial Leaded
Impulse Discharge Current100A
Impulse Sparkover Voltage400V
SVHCTo Be Advised
Technical Specifications
Product Range
CG Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
400V
DC Breakover Voltage
75V
Impulse Discharge Current
100A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CG75L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
