Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCG90MSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel27AM6554RL
Cut Tape27AM6554
Product RangeCG
Your Part Number
990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.400 | $4.40 |
| Total Price | $4.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 25+ | $3.450 |
| 100+ | $2.740 |
| 250+ | $2.500 |
| 500+ | $2.450 |
| 1000+ | $2.390 |
| 5000+ | $2.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG90MSCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel27AM6554RL
Cut Tape27AM6554
Product RangeCG
Technical Datasheet
Product RangeCG
DC Breakover Voltage90V
GDT Case StyleSMD
Impulse Discharge Current4kA
Impulse Sparkover Voltage400V
SVHCTo Be Advised
Technical Specifications
Product Range
CG
GDT Case Style
SMD
Impulse Sparkover Voltage
400V
DC Breakover Voltage
90V
Impulse Discharge Current
4kA
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
