Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCLA100E1200TZ-TUBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK0583
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $11.260 |
| 10+ | $9.730 |
| 25+ | $8.210 |
| 50+ | $6.690 |
| 100+ | $6.180 |
| 250+ | $5.680 |
| 500+ | $5.570 |
Price for:Each
Minimum: 1
Multiple: 1
$11.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCLA100E1200TZ-TUBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK0583
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max40mA
Average On State Current100A
On State RMS Current160A
Thyristor Case StyleTO-268
No. of Pins3Pins
Peak Non Repetitive Surge Current1.1kA
Holding Current Max100mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
100A
Thyristor Case Style
TO-268
Peak Non Repetitive Surge Current
1.1kA
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Gate Trigger Current Max
40mA
On State RMS Current
160A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
