Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCLA40MT1200NPBCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.02AH9427
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 10+ | $5.720 |
| 25+ | $4.550 |
| 50+ | $3.370 |
| 100+ | $3.080 |
| 250+ | $2.830 |
| 500+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCLA40MT1200NPBCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.02AH9427
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
On State RMS Current44A
Triac Case StyleTO-220
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt40mA
Peak Non Repetitive Surge Current200A
Holding Current Max50mA
Peak Gate Power155W
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.37V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
High efficiency thyristor suitable for use in line rectifying 50/60Hz, soft start AC motor control, DC motor control, power converter, AC power control, lighting and temperature control applications.
- Triac for line frequency
- Three quadrants operation - QI - QIII
- Planar passivated chip
- Long-term stability of blocking currents and voltages
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Triac Case Style
TO-220
Gate Trigger Current Max (QI), Igt
40mA
Holding Current Max
50mA
No. of Pins
3Pins
Peak On State Voltage
1.37V
Product Range
-
SVHC
To Be Advised
On State RMS Current
44A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
200A
Peak Gate Power
155W
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Alternatives for CLA40MT1200NPB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
