Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoD6002S4ARPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel41AM5767RL
Cut Tape41AM5767
Product RangeDxx02 Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.979 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.979 |
| 50+ | $0.484 |
| 100+ | $0.436 |
| 250+ | $0.394 |
| 500+ | $0.351 |
| 1000+ | $0.343 |
| 2500+ | $0.337 |
| 5000+ | $0.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoD6002S4ARPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel41AM5767RL
Cut Tape41AM5767
Product RangeDxx02 Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current42A
Operating Temperature Max150°C
Diode Case StyleSOD-123FL
No. of Pins2Pins
Product RangeDxx02 Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
1.1V
Forward Surge Current
42A
Diode Case Style
SOD-123FL
Product Range
Dxx02 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D6002S4ARP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
