Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDMA150E1600NACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH9670
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.120 |
| 5+ | $41.200 |
| 10+ | $35.280 |
| 25+ | $33.500 |
| 50+ | $31.720 |
| 100+ | $29.940 |
| 250+ | $29.340 |
Price for:Each
Minimum: 1
Multiple: 1
$47.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDMA150E1600NACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH9670
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current150A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time-
Forward Surge Current3.24kA
Operating Temperature Max125°C
Diode Case StyleSOT-227B
No. of Pins4Pins
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
125°C
No. of Pins
4Pins
Product Range
-
Average Forward Current
150A
Forward Voltage Max
1.15V
Forward Surge Current
3.24kA
Diode Case Style
SOT-227B
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
