Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDPG60C300PC-TRLCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel28AK8908RL
Cut Tape28AK8908
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.030 | $9.03 |
| Total Price | $9.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.030 |
| 50+ | $4.910 |
| 100+ | $4.520 |
| 250+ | $4.420 |
| 500+ | $4.340 |
| 1000+ | $4.240 |
| 2500+ | $4.160 |
| 5000+ | $4.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDPG60C300PC-TRLCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel28AK8908RL
Cut Tape28AK8908
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.66V
Reverse Recovery Time35ns
Forward Surge Current360A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.66V
Forward Surge Current
360A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
