Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDSI2X55-16ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AM7594
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $31.180 |
| 5+ | $27.220 |
| 10+ | $23.250 |
| 25+ | $22.210 |
| 50+ | $21.170 |
| 100+ | $20.130 |
| 250+ | $19.730 |
Price for:Each
Minimum: 1
Multiple: 1
$31.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSI2X55-16ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AM7594
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current60A
Forward Voltage Max1.5V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max125°C
Forward Surge Current800A
Diode MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.5V
Diode Case Style
SOT-227B
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
60A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
800A
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
