Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDSI30-16AS-TRLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.03AH0035
Your Part Number
498 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 10+ | $3.900 |
| 25+ | $3.480 |
| 50+ | $3.060 |
| 100+ | $2.780 |
| 250+ | $2.730 |
| 500+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$5.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSI30-16AS-TRLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.03AH0035
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time-
Forward Surge Current325A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
Standard rectifier single diode suitable for use in diode for main rectification, for single and three phase bridge configurations applications.
- Planar passivated chips
- Very low leakage current
- Very low forward voltage drop
- Improved thermal behaviour
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Product Range
-
Average Forward Current
30A
Forward Voltage Max
1.6V
Forward Surge Current
325A
Diode Case Style
TO-263 (D2PAK)
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for DSI30-16AS-TRL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
