Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDST1545SCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel33AC0635RL
Cut Tape33AC0635
Product RangeDST
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.320 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 50+ | $1.610 |
| 100+ | $1.200 |
| 250+ | $1.110 |
| 500+ | $1.020 |
| 1000+ | $0.992 |
| 2500+ | $0.972 |
| 5000+ | $0.952 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDST1545SCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel33AC0635RL
Cut Tape33AC0635
Product RangeDST
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StyleTO-277B
No. of Pins3Pins
Forward Voltage Max580mV
Forward Surge Current200A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDST
Qualification-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
200A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
15A
Diode Case Style
TO-277B
Forward Voltage Max
580mV
Operating Temperature Max
150°C
Product Range
DST
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
