Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFEMTOSMDC005F-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel38AC1102RL
Cut Tape38AC1102
Product RangePolySwitch femtoSMDC Series
Your Part Number
14,217 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.873 | $8.73 |
| Total Price | $8.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.873 |
| 30+ | $0.782 |
| 100+ | $0.691 |
| 250+ | $0.631 |
| 500+ | $0.590 |
| 1000+ | $0.551 |
| 5000+ | $0.541 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFEMTOSMDC005F-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel38AC1102RL
Cut Tape38AC1102
Product RangePolySwitch femtoSMDC Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangePolySwitch femtoSMDC Series
Voltage Rating15VDC
Holding Current50mA
Trip Current150mA
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
15VDC
Trip Current
150mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch femtoSMDC Series
Holding Current
50mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
