Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFLSR400.XCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26K6596
Product RangePOWR-GARD FLSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $294.700 |
| 5+ | $233.590 |
| 10+ | $225.130 |
| 25+ | $220.630 |
Price for:Each
Minimum: 1
Multiple: 1
$294.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLSR400.XCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26K6596
Product RangePOWR-GARD FLSR Series
Technical Datasheet
Product RangePOWR-GARD FLSR Series
Fuse Current400A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric65.9mm x 295.3mm
Fuse Size Imperial2-19/32" x 11-5/8"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD FLSR Series
Voltage Rating VAC
600V
Fuse Size Metric
65.9mm x 295.3mm
Blow Characteristic
Time Delay
Fuse Current
400A
Voltage Rating VDC
300V
Fuse Size Imperial
2-19/32" x 11-5/8"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for FLSR400.X
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
