Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoHE3321A1200Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85R4624
Product RangeHE3300 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.860 |
| 25+ | $2.730 |
| 50+ | $2.650 |
| 100+ | $2.570 |
| 250+ | $2.560 |
| 500+ | $2.490 |
| 1000+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE3321A1200Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.85R4624
Product RangeHE3300 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeHE3300 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200VDC
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HE3300 Series
Coil Resistance
500ohm
Switching Voltage Max
200VDC
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
