Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoHE721C1210Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.44F7459
Product RangeHE700 Series
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 10+ | $5.710 |
| 25+ | $5.480 |
| 50+ | $5.300 |
| 100+ | $5.150 |
| 250+ | $5.040 |
| 500+ | $4.940 |
| 1000+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE721C1210Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.44F7459
Product RangeHE700 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Product RangeHE700 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max250mA
Switching Voltage Max175V
SVHCNo SVHC (17-Jan-2023)
Alternatives for HE721C1210
1 Product Found
Product Overview
The HE721C1210 is a Standard Miniature Reed Relay with transfer moulded external shield body, SPDT-CO contact, coil suppression diode and through hole terminals. This HE700-series form-C relay features lower power coil consumption than competing electromechanical devices. Hermetically sealed switching contact is immune to the effects of its environment.
- 3ms Operate/release maximum time
- -40 to 85°C Operating temperature range
Applications
Industrial, Security, Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Product Range
HE700 Series
Coil Resistance
500ohm
Switching Voltage Max
175V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
