Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoHE751A1210Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45H3442
Product RangeHE700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $3.060 |
Price for:Each
Minimum: 6000
Multiple: 500
$18,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE751A1210Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.45H3442
Product RangeHE700 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product RangeHE700 Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max500mA
Switching Voltage Max300VDC
SVHCTo Be Advised
Product Overview
The HE700 series Reed Relay with choice of normally open, normally closed and change over contacts. The relay with various contacts choices reducing space without compromising flexibility. It has lower power coil consumption than competing electromechanical devices. Hermetically sealed switching contact is immune to the effects of its environment.
- High voltage switching option
- Magnetic shield option
- Diode suppression option
- Diagonal coil option
- Transfer moulded package gives maximum component protection
- Up to 2 normally open contacts
- Available with 5/12/24V coil options as standard
Applications
Industrial, Security, Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Product Range
HE700 Series
Coil Resistance
1kohm
Switching Voltage Max
300VDC
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
