Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIX4310TTRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel27AK1451RL
Cut Tape27AK1451
Your Part Number
2,850 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.956 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.956 |
| 50+ | $0.616 |
| 100+ | $0.542 |
| 250+ | $0.465 |
| 500+ | $0.445 |
| 1000+ | $0.431 |
| 2500+ | $0.423 |
| 5000+ | $0.414 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIX4310TTRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel27AK1451RL
Cut Tape27AK1451
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleSOT-23
No. of Pins5Pins
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current2A
Sink Current2A
Supply Voltage Min5V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay13ns
Output Delay13ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
High speed low-side MOSFET driver suitable for use in switch-mode power supplies, DC-DC converters, motor controllers, power Inverter applications.
- Output capable of sourcing and sinking 2A
- CMOS and TTL compatible inputs
- 5V to 24V supply voltage range
- UVLO (under voltage lockout)
- Fast propagation delays (13ns typical)
- Fast rise and fall times (7ns typical)
- ±2kV ESD rating (human body model)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Driver Case Style
SOT-23
IC Case / Package
SOT-23
Input Type
CMOS, TTL
Sink Current
2A
Supply Voltage Max
24V
Operating Temperature Max
125°C
Output Delay
13ns
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
5Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Input Delay
13ns
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for IX4310TTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
