Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIX4340NECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AJ5531
Your Part Number
1,900 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.908 |
| 100+ | $0.726 |
| 500+ | $0.653 |
| 1000+ | $0.630 |
| 2500+ | $0.606 |
| 10000+ | $0.591 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIX4340NECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AJ5531
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current5A
Sink Current5A
Supply Voltage Min5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay16ns
Output Delay16ns
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Dual high current, low-side MOSFET driver suitable for switch-mode power supplies, DC-DC converters, motor controllers, power inverters applications.
- Two independent drivers, each capable of sourcing and sinking 5A
- CMOS and TTL compatible inputs
- Independent enable for each driver
- 5V to 20V supply voltage range
- Under voltage lockout circuitry
- Fast propagation delays (16ns typical)
- Fast rise and fall times (7ns typical)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
CMOS, TTL
Sink Current
5A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
16ns
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
5A
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Input Delay
16ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
