Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXBK55N300Copy
Manufacturer Standard Lead Time77 weeks
Newark Part No.03AH0370
Product RangeBiMOSFET Series
Your Part Number
319 In Stock
225 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $118.240 |
| 5+ | $117.590 |
| 10+ | $116.920 |
| 25+ | $116.260 |
Price for:Each
Minimum: 1
Multiple: 1
$118.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXBK55N300Copy
Manufacturer Standard Lead Time77 weeks
Newark Part No.03AH0370
Product RangeBiMOSFET Series
Technical Datasheet
Continuous Collector Current130A
DC Collector Current130A
Collector Emitter Saturation Voltage Vce(on)2.7V
Collector Emitter Saturation Voltage2.7V
Power Dissipation625W
Power Dissipation Pd625W
Collector Emitter Voltage Max3kV
Collector Emitter Voltage V(br)ceo3kV
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeBiMOSFET Series
MSL-
SVHCTo Be Advised
Product Overview
High voltage, high gain BiMOSFET™ monolithic bipolar MOS transistor suitable for use in switch-mode and resonant-mode power supplies, uninterruptible power supplies (UPS), laser generators, capacitor discharge circuits applications.
- High blocking voltage
- International standard package
- Low conduction losses
- High current handling capability
- MOS Gate turn-on- drive simplicity
- Easy to mount
- Space savings
- High power density
Technical Specifications
Continuous Collector Current
130A
Collector Emitter Saturation Voltage Vce(on)
2.7V
Power Dissipation
625W
Collector Emitter Voltage Max
3kV
Transistor Case Style
TO-264
Operating Temperature Max
150°C
Product Range
BiMOSFET Series
SVHC
To Be Advised
DC Collector Current
130A
Collector Emitter Saturation Voltage
2.7V
Power Dissipation Pd
625W
Collector Emitter Voltage V(br)ceo
3kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Alternatives for IXBK55N300
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
