Print Page
Image is for illustrative purposes only. Please refer to product description.

300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 10+ | $2.390 |
| 25+ | $2.240 |
| 50+ | $2.070 |
| 100+ | $1.970 |
| 250+ | $1.870 |
| 500+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXCP10M45SCopy
Newark Part No.03AH0399
Technical Datasheet
Peak Operating Voltage450V
Regulator Current10mA
Diode Case StyleTO-220AB
No. of Pins3 Pin
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Operating Voltage
450V
Diode Case Style
TO-220AB
Operating Temperature Max
150°C
SVHC
To Be Advised
Regulator Current
10mA
No. of Pins
3 Pin
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
