Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDF602SIATRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel27AK1441RL
Cut Tape27AK1441
Your Part Number
692 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 50+ | $1.070 |
| 100+ | $0.953 |
| 250+ | $0.896 |
| 500+ | $0.861 |
| 1000+ | $0.852 |
| 2500+ | $0.835 |
| 5000+ | $0.818 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDF602SIATRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel27AK1441RL
Cut Tape27AK1441
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current2A
Sink Current2A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay35ns
Output Delay38ns
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Inverting, Non-Inverting
Sink Current
2A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
38ns
Qualification
-
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
2A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
35ns
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
