Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDI614SITRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel27AK1445RL
Cut Tape27AK1445
Your Part Number
285 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.080 | $5.08 |
| Total Price | $5.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 50+ | $3.550 |
| 100+ | $3.220 |
| 250+ | $3.070 |
| 500+ | $3.010 |
| 1000+ | $2.950 |
| 2500+ | $2.890 |
| 5000+ | $2.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDI614SITRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel27AK1445RL
Cut Tape27AK1445
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleHSOIC
No. of Pins8Pins
IC Case / PackageHSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current14A
Sink Current14A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay50ns
Output Delay50ns
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Driver Case Style
HSOIC
IC Case / Package
HSOIC
Input Type
Inverting
Sink Current
14A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
50ns
Qualification
-
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
14A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
50ns
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
