Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFH150N30X3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.03AH0535
Product RangeX3-Class HiPerFET Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.050 |
| 5+ | $24.770 |
| 10+ | $20.490 |
| 25+ | $20.060 |
| 50+ | $19.620 |
| 100+ | $19.190 |
| 250+ | $18.750 |
Price for:Each
Minimum: 1
Multiple: 1
$29.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH150N30X3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.03AH0535
Product RangeX3-Class HiPerFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id150A
Drain Source On State Resistance0.0066ohm
On Resistance Rds(on)0.0066ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation890W
Power Dissipation Pd890W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeX3-Class HiPerFET Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
300V
Drain Source On State Resistance
0.0066ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
890W
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
150A
On Resistance Rds(on)
0.0066ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
890W
Operating Temperature Max
150°C
Product Range
X3-Class HiPerFET Series
Technical Docs (2)
Alternatives for IXFH150N30X3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
