Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFH170N25X3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.03AH0544
Product RangeX3-Class HiPerFET Series
Your Part Number
116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.240 |
| 5+ | $24.770 |
| 10+ | $22.300 |
| 25+ | $19.830 |
| 50+ | $17.360 |
| 100+ | $16.190 |
| 250+ | $15.190 |
Price for:Each
Minimum: 1
Multiple: 1
$27.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH170N25X3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.03AH0544
Product RangeX3-Class HiPerFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id170A
Drain Source On State Resistance0.0061ohm
On Resistance Rds(on)0.0061ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd890W
Power Dissipation890W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeX3-Class HiPerFET Series
MSL-
SVHCTo Be Advised
Product Overview
N-channel enhancement mode avalanche rated fast intrinsic diode. It is suitable for use in DC-DC converters, switch-mode and resonant-mode power supplies, AC and DC motor drives, PFC circuits, robotics and servo controls applications.
- Low RDS(ON) and QG
- Low package inductance
- High power density
- Easy to mount
- Space savings
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.0061ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation Pd
890W
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
170A
On Resistance Rds(on)
0.0061ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
890W
Operating Temperature Max
150°C
Product Range
X3-Class HiPerFET Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for IXFH170N25X3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
